Part Details for 2150252-2 by TE Connectivity
Overview of 2150252-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2150252-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X3054
|
Newark | Ocean_2.0_Applicator-E-201D |Amp Te Connectivity 2150252-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,646.7900 / $3,903.2000 | Buy Now |
DISTI #
2150252-2-ND
|
DigiKey | OCEAN END FEED APPLICATOR Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$4,043.7700 | Buy Now |
DISTI #
571-2150252-2
|
Mouser Electronics | Crimpers / Crimping Tools TOOL RoHS: Not Compliant | 0 |
|
$4,028.5600 | Order Now |
|
Future Electronics | Application Tooling OC-AT-E-FA-201D-001-0056 RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$3,889.3400 | Buy Now |
DISTI #
AMP2150252-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$4,189.7793 / $4,252.3135 | Buy Now | |
|
Onlinecomponents.com | OCEAN_2.0_APPLICATOR-E-201D |
2 In Stock |
|
$4,122.4600 / $4,206.1600 | Buy Now |
DISTI #
83144181
|
Verical | Ocean End Feed Applicators Min Qty: 1 Package Multiple: 1 Date Code: 2430 | Americas - 1 |
|
$5,359.1980 / $5,468.0080 | Buy Now |
DISTI #
2150252-2
|
TTI | Crimpers / Crimping Tools TOOL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3,718.0300 / $3,945.6500 | Buy Now |
DISTI #
AMP2150252-2
|
Interstate Connecting Components | 0 |
|
$4,189.7793 / $4,252.3135 | Buy Now | |
DISTI #
2150252-2
|
Avnet Abacus | OC-AT-E-FA-201D-001-0056 (Alt: 2150252-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2150252-2
2150252-2 CAD Models
2150252-2 Part Data Attributes
|
2150252-2
TE Connectivity
Buy Now
|
Compare Parts:
2150252-2
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |