Part Details for 2150081-1 by TE Connectivity
Overview of 2150081-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2150081-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6826
|
Newark | Ocean_2.0_Applicator-E-090F130F |Te Connectivity 2150081-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,472.6300 / $2,731.8500 | Buy Now |
DISTI #
3937-2150081-1-ND
|
DigiKey | OC-AT-E-FM-090F130F-001-0047 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$5,577.7600 | Buy Now |
DISTI #
2150081-1-ND
|
DigiKey | OC-AT-E-FM-090F130F-001-0047 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,924.2300 | Buy Now |
DISTI #
2150081-1
|
Avnet Americas | OC-AT-E-FM-090F130F-001-0047 - Bulk (Alt: 2150081-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now |
DISTI #
571-2150081-1
|
Mouser Electronics | Crimpers / Crimping Tools OCATEFM090F130F00100 ASSY APPLICATOR TOOL | 0 |
|
$2,791.6100 | Order Now |
DISTI #
AMP2150081-1
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-E-090F130 | Americas - 0 in Stock |
|
$2,932.4265 / $2,976.1940 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_APPLICATOR-E-090F130F | 0 |
|
$2,580.1600 / $2,768.4500 | Buy Now |
DISTI #
AMP2150081-1
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-E-090F130 | 0 |
|
$2,932.4265 / $2,976.1940 | Buy Now |
DISTI #
2150081-1
|
Avnet Abacus | (Alt: 2150081-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | OCEAN_2.0_APPLICATOR-E-090F130F | 0 |
|
$2,580.1600 / $2,768.4500 | Buy Now |
Part Details for 2150081-1
2150081-1 CAD Models
2150081-1 Part Data Attributes
|
2150081-1
TE Connectivity
Buy Now
|
Compare Parts:
2150081-1
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |