Part Details for 2150 by Heyco
Overview of 2150 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 2150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-2150
|
Mouser Electronics | Grommets & Bushings MSB 13-10 BLACK RoHS: Compliant | 0 |
|
$0.0500 / $0.0510 | Order Now |
DISTI #
72243640
|
RS | Heyco Metric Snap Bushings, M13 - 10 | Heyco 2150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17902 |
|
$0.0560 / $0.0610 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.0460 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0358 / $0.0664 | Buy Now |
DISTI #
HEY2150
|
DB Roberts | MSB 13-10 BLACK | 0 |
|
RFQ |
Part Details for 2150
2150 CAD Models
2150 Part Data Attributes
|
2150
Heyco
Buy Now
|
Compare Parts:
2150
Heyco
|
Samacsys Manufacturer | Heyco |