There are no models available for this part yet.
Overview of 2150-SV005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2150-SV005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable Accessories Oval Braid Tinned Copper Silver - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock |
|
$1,308.9100 / $1,407.3600 | Buy Now | ||
DISTI #
2150-SV005
|
TME | Braids, braid, 81A, 7AWG, 30.5m, 100ft, Wire dia: 0.16mm Min Qty: 1 | 1 |
|
$305.7100 / $393.0500 | Buy Now | |
Master Electronics | Cable Accessories Oval Braid Tinned Copper Silver - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock |
|
$1,308.9100 / $1,407.3600 | Buy Now |