Part Details for 2150-02H by API Delevan
Overview of 2150-02H by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
5962-9221501MRA | Renesas Electronics Corporation | OCTAL D REGISTER | |
5962-92215-000 | Renesas Electronics Corporation | OCTAL D FLIP FLOP W/RESET 54FCT273T |
Price & Stock for 2150-02H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2150-02H-ND
|
DigiKey | FIXED IND 680NH 1.96A 80 MOHM TH Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6412 | Buy Now |
DISTI #
807-2150-02HTR
|
Mouser Electronics | RF Inductors - Leaded .68uH 3% .08ohm Unshield Molded Coil RoHS: Not Compliant | 0 |
|
$3.9100 / $4.1100 | Order Now |
Part Details for 2150-02H
2150-02H CAD Models
2150-02H Part Data Attributes
|
2150-02H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2150-02H
API Delevan
General Purpose Inductor, 0.68uH, 3%, 1 Element, Phenolic-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Molded | |
Core Material | PHENOLIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.59 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 1.96 A | |
Reference Standard | MS90542 | |
Self Resonance Frequency | 240 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 3% |