Part Details for 214BS by TE Connectivity
Overview of 214BS by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29F1207
|
Newark | Relay Socket, 14 Pin, Socket Mounting:Din Rail, Socket Terminals:Quick Connect, No. Of Pins:14Pins, Current Rating:5A, Voltage Rating:150V, Product Range:-, Accessory Type:Relay Socket, Contact Termination:Screw Rohs Compliant: No |Buchanan Te Connectivity 214BS Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
214BS-ND
|
DigiKey | 214BS=ASSEMBLY Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Interface Module 14 POS ST | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 214BS
214BS CAD Models
214BS Part Data Attributes
|
214BS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
214BS
TE Connectivity
5A, MODULAR TERMINAL BLOCK, 2 ROWS, 1 DECK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 14 | |
Rated Current | 5 A | |
Rated Voltage | 150 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 14 AWG |