There are no models available for this part yet.
Overview of 214A342-3-02/42-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 214A342-3-02/42-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44M9819
|
Newark | 214A342-3-02/42-0 |Raychem Te Connectivity 214A342-3-02/42-0 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7800 / $22.4800 | Buy Now | |
DISTI #
214A342-3-02/42-0-ND
|
DigiKey | STD POLY MOLDED PARTS Min Qty: 150 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5116 | Buy Now | |
DISTI #
650-214A342-302/420
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 214A342-3-02/42-0 RoHS: Compliant | 0 |
|
$24.1200 / $24.7800 | Order Now | |
Onlinecomponents.com | Heat Shrink Boot - Rectangular - Polyolefin (PO), Semi-Rigid - 1.350"(34.29mm) / 2.311"(58.70mm) Large, 1.350"(34.29mm) / 0.339"(8.61mm) Small Dia. RoHS: Compliant |
87 In Stock |
|
$25.9500 / $44.0900 | Buy Now | ||
DISTI #
51683515
|
Verical | Heat Shrink Molded Boot ST Polyolefin Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1933 | Americas - 84 |
|
$31.3523 / $55.3199 | Buy Now | |
DISTI #
RYC214A342-3-02/42-0
|
Interstate Connecting Components | 147681-000 | 0 |
|
$25.6176 / $26.0000 | Buy Now | |
DISTI #
000000000001099140
|
Sager | Heat Shrink Cable Boots & End Caps 214A342-3-02/42-0 Min Qty: 1 | 0 |
|
$24.3900 / $30.4800 | Buy Now | |
Master Electronics | Heat Shrink Boot - Rectangular - Polyolefin (PO), Semi-Rigid - 1.350"(34.29mm) / 2.311"(58.70mm) Large, 1.350"(34.29mm) / 0.339"(8.61mm) Small Dia. RoHS: Compliant |
87 In Stock |
|
$25.9500 / $44.0900 | Buy Now |
CAD Models for 214A342-3-02/42-0 by TE Connectivity
Part Data Attributes for 214A342-3-02/42-0 by TE Connectivity
214A342-3-02/42-0
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
214A342-3-02/42-0TE ConnectivityVS
-