Part Details for 214A332-3/42-0 by TE Connectivity
Overview of 214A332-3/42-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214A332-3/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M9812
|
Newark | 214A332-3/42-0 |Raychem Te Connectivity 214A332-3/42-0 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1300 / $17.6800 | Buy Now |
DISTI #
214A332-3/42-0-ND
|
DigiKey | HEATSHRINK BOOT RECT SZ32 BLACK Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6861 | Buy Now |
DISTI #
650-806098-000
|
Mouser Electronics | D-Sub Tools & Hardware 214A332-3/42-0 RoHS: Compliant | 0 |
|
$18.6800 | Order Now |
DISTI #
RYC214A332-3/42-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$20.1471 / $20.4478 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Boot - Shell Size 32 - 1.661" (42.19mm)/1.150" (29.21mm) Large, 1.150" (29.21mm)/0.319" (8.10mm) Small Dia - 1.770" (44.96mm) L - Black. RoHS: Compliant |
142 In Stock |
|
$20.6500 / $35.0900 | Buy Now |
DISTI #
85020296
|
Verical | Heat Shrink End Cap RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2314 | Americas - 137 |
|
$27.3910 / $45.6170 | Buy Now |
DISTI #
RYC214A332-3/42-0
|
Interstate Connecting Components | 0 |
|
$20.1471 / $20.4478 | Buy Now | |
DISTI #
000000000001099130
|
Sager | D-Sub Tools & Hardware 214A332-3/42-0 Min Qty: 1 | 0 |
|
$19.1800 / $23.9700 | Buy Now |
|
Master Electronics | Heat Shrink Boot - Shell Size 32 - 1.661" (42.19mm)/1.150" (29.21mm) Large, 1.150" (29.21mm)/0.319" (8.10mm) Small Dia - 1.770" (44.96mm) L - Black. RoHS: Compliant |
142 In Stock |
|
$20.6500 / $35.0900 | Buy Now |