There are no models available for this part yet.
Overview of 214A311-3-02/86-0-CS-4093 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76054-093 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 42 Positions, 2.54mm (0.100in) Pitch.. | |
10106814-093202LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 90 positions, Short length, Half of mated height equals 3 mm | |
10106814-093012ALF | Amphenol Communications Solutions | 10106814-093012ALF-MEZZOSTAK 90PIN 30u\\ GXT |
Price & Stock for 214A311-3-02/86-0-CS-4093 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-214A311-3-02/86-0-CS-4093-ND
|
DigiKey | 214A311-3-02/86-0-CS-4093 Min Qty: 150 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.1415 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8900 / $33.0000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$15.8900 / $33.0000 | Buy Now |