Part Details for 214A042-3-0 by TE Connectivity
Overview of 214A042-3-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214A042-3-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7196
|
Newark | 214A042-3-0 |Raychem Te Connectivity 214A042-3-0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$20.8600 | Buy Now |
DISTI #
44M9758
|
Newark | 214A042-3-0 |Raychem Te Connectivity 214A042-3-0 Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1300 / $17.6800 | Buy Now |
DISTI #
2266-214A042-3-0-ND
|
DigiKey | HEATSHRINK RECTANG BOOT SZ42 BLK Min Qty: 4 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$20.1400 / $20.9100 | Buy Now |
DISTI #
214A042-3-0-ND
|
DigiKey | HEATSHRINK RECTANG BOOT SZ42 BLK Min Qty: 4 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0636 | Buy Now |
DISTI #
650-214A042-3-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 0 |
|
$18.9500 / $20.0600 | Order Now |
DISTI #
RYC214A042-3-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$20.1471 / $20.4478 | Buy Now | |
|
Onlinecomponents.com | D-Subminiature Boot Semi-Rigid Modified Polyolefin RoHS: Compliant |
46 Partner Stock |
|
$19.7700 / $23.6600 | Buy Now |
DISTI #
16871726
|
Verical | D-Subminiature Boot Semi-Rigid Modified Polyolefin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 46 |
|
$18.8800 / $19.6100 | Buy Now |
DISTI #
RYC214A042-3-0
|
Interstate Connecting Components | 0 |
|
$20.1471 / $20.4478 | Buy Now | |
DISTI #
TE Connectivity 214A042-3-0
|
PEI Genesis | 214A042-3-0 | 46 |
|
Buy Now |