Part Details for 214A011-4/42-0 by TE Connectivity
Overview of 214A011-4/42-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214A011-4/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M9727
|
Newark | 214A011-4/42-0 |Raychem Te Connectivity 214A011-4/42-0 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0300 / $14.9300 | Buy Now |
DISTI #
214A011-4/42-0-ND
|
DigiKey | HEATSHRINK BOOT RECT SZ11 BLACK Min Qty: 250 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2394 | Buy Now |
DISTI #
650-214A011-4/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 214A011-4/42-0 | 0 |
|
$14.2900 / $15.5200 | Order Now |
DISTI #
RYC214A011-4/42-0
|
Heilind Electronics | 214A011-4/42-0 | Americas - 0 in Stock |
|
$16.5000 / $16.7463 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Boot - 0.850" (21.59mm) / 0.800" (20.32mm) Large Dia - 0.311" (7.90mm) / 0.161" (4.09mm) Small Dia - 1.311" (33.30mm) Length - Black. RoHS: Compliant |
192 In Stock 300 On Order |
|
$16.1700 / $27.7400 | Buy Now |
DISTI #
77258026
|
Verical | Heat Shrink D-Subminiature Boot ST Flexible Polyolefin Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2402 | Americas - 186 |
|
$22.1130 / $36.0620 | Buy Now |
DISTI #
RYC214A011-4/42-0
|
Interstate Connecting Components | 214A011-4/42-0 | 0 |
|
$16.5000 / $16.7463 | Buy Now |
DISTI #
000000000002273046
|
Sager | Heat Shrink Cable Boots & End Caps 214A011-4/42-0 Min Qty: 1 | 0 |
|
$15.7100 / $19.6400 | Buy Now |
|
Master Electronics | Heat Shrink Boot - 0.850" (21.59mm) / 0.800" (20.32mm) Large Dia - 0.311" (7.90mm) / 0.161" (4.09mm) Small Dia - 1.311" (33.30mm) Length - Black. RoHS: Compliant |
192 In Stock 300 On Order |
|
$16.1700 / $27.7400 | Buy Now |