Part Details for 214A011-3-0 by TE Connectivity
Overview of 214A011-3-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214A011-3-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M0889
|
Newark | 214A011-3-0 |Raychem Te Connectivity 214A011-3-0 Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8400 / $12.6000 | Buy Now |
DISTI #
214A011-3-0-ND
|
DigiKey | HEATSHRINK RECTANG BOOT SZ11 BLK Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
218 In Stock |
|
$14.3470 / $20.0900 | Buy Now |
DISTI #
814409N002
|
Avnet Americas | Cable Accessories D-Subminiature Boot Semi-Rigid Modified Polyolefin - Trays (Alt: 814409N002) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
814409-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Semi-Rigid Modified Polyolefin - Bulk (Alt: 814409-000) RoHS: Compliant Min Qty: 275 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$11.1746 / $13.4474 | Buy Now |
DISTI #
650-214A011-3-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 280 |
|
$13.1000 / $20.0800 | Buy Now |
DISTI #
RYC214A011-3-0
|
Heilind Electronics | 8-1196340-1,814409-000 | Americas - 0 in Stock |
|
$12.2836 / $14.1344 | Buy Now |
|
Onlinecomponents.com | D-Subminiature Boot Semi-Rigid Modified Polyolefin RoHS: Compliant | 0 |
|
$11.7100 / $32.0800 | Buy Now |
DISTI #
814409-000
|
TTI | Heat Shrink Cable Boots & End Caps 214A011-3-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 275 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.9200 / $12.1800 | Buy Now |
DISTI #
814409N002
|
Avnet Americas | Cable Accessories D-Subminiature Boot Semi-Rigid Modified Polyolefin - Trays (Alt: 814409N002) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
814409-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Semi-Rigid Modified Polyolefin - Bulk (Alt: 814409-000) RoHS: Compliant Min Qty: 275 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$11.1746 / $13.4474 | Buy Now |
Part Details for 214A011-3-0
214A011-3-0 CAD Models
214A011-3-0 Part Data Attributes:
|
214A011-3-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
214A011-3-0
TE Connectivity
Connector Accessory, Polyolefin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | HEAT SHRINK BOOT | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C |