Part Details for 214A011-100-0 by TE Connectivity
Overview of 214A011-100-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 214A011-100-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M9717
|
Newark | 214A011-100-0 |Raychem Te Connectivity 214A011-100-0 Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3200 / $17.8700 | Buy Now |
DISTI #
214A011-100-0-ND
|
DigiKey | HEATSHRINK RECTANG BOOT SZ11 BLK Min Qty: 225 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2833 | Buy Now |
DISTI #
650-214A011-100-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 214A011-100-0 RoHS: Compliant | 0 |
|
$20.9700 | Order Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST Low Fire Hazard RoHS: Compliant | 0 |
|
$17.1700 / $46.4700 | Buy Now |
DISTI #
77339258
|
Verical | Heat Shrink Molded Boot ST Low Fire Hazard Min Qty: 3 Package Multiple: 1 | Americas - 61 |
|
$21.3973 / $28.6087 | Buy Now |
DISTI #
RYC214A011-100-0
|
Interstate Connecting Components | 139692-000 | 0 |
|
Buy Now | |
DISTI #
000000000001099012
|
Sager | Heat Shrink Cable Boots & End Caps 214A011-100-0 Min Qty: 1 | 0 |
|
$19.3900 / $24.2300 | Buy Now |
|
Master Electronics | Heat Shrink Molded Boot ST Low Fire Hazard RoHS: Compliant | 0 |
|
$17.1700 / $46.4700 | Buy Now |
Part Details for 214A011-100-0
214A011-100-0 CAD Models
214A011-100-0 Part Data Attributes:
|
214A011-100-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
214A011-100-0
TE Connectivity
Connector Accessory, Polyolefin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | HEAT SHRINK BOOT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C |