Part Details for 214923-1212 by Molex
Overview of 214923-1212 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
1212VS-22NMEB | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 | |
1212VS-22NMED | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 |
Price & Stock for 214923-1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2841
|
Newark | Cable Assy, Picoblade Pin-Free End, 5.9", Connector To Connector:Picoblade Crimp Terminal Pin To Free End, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Picoblade Ots 214923 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 214923-1212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
65AH2841
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Male-to-Pigtail Tin Plated 150mm Length 26 AWG Black - Bulk (Alt: 65AH2841) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.9270 / $1.3400 | Buy Now |
DISTI #
2149231212
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Male-to-Pigtail Tin Plated 150mm Length 26 AWG Black - Bulk (Alt: 2149231212) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
538-214923-1212
|
Mouser Electronics | Rectangular Cable Assemblies PicoBlade M-S Blk 26AWG 150mm PreCrimp RoHS: Compliant | 2154 |
|
$0.5410 / $1.1800 | Buy Now |
DISTI #
71998227
|
RS | Pico-Blade Pre-Crimped Leads, 26AWG BK M-S L=150 Sn | Molex Incorporated 214923-1212 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL214923-1212
|
Heilind Electronics | PICOBLADE PRECRIMP 26AWG BK M- | Americas - 0 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | PicoBlade Female-to-Pigtail - Gold Plated - 150.00mm Length - 28 AWG - Red RoHS: Compliant |
690 Partner Stock |
|
$0.7340 / $0.8860 | Buy Now |
DISTI #
2149231212-MOL
|
TME | 214923-1212 Min Qty: 49 | 690 |
|
$0.8708 / $0.8720 | Buy Now |
|
Master Electronics | PicoBlade Female-to-Pigtail - Gold Plated - 150.00mm Length - 28 AWG - Red RoHS: Compliant |
690 Partner Stock |
|
$0.7340 / $0.8860 | Buy Now |