Part Details for 214921-2114 by Molex
Overview of 214921-2114 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214921-2114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH5336
|
Newark | Cable, Picoblade Skt-Free End, 11.8", Connector To Connector:Picoblade Crimp Terminal Socket To Free End, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Picoblade Ots 214921 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 214921-2114 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.4450 | Buy Now |
DISTI #
77AH0355
|
Newark | Cable, Picoblade Skt-Free End, 11.8" Rohs Compliant: Yes |Molex 214921-2114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7680 / $0.9380 | Buy Now |
DISTI #
2149212114
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Female to Pigtail 28 AWG 300mm Black - Bulk (Alt: 2149212114) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8150 / $0.8965 | Buy Now |
DISTI #
73AH5336
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Female to Pigtail 28 AWG 300mm Black - Bulk (Alt: 73AH5336) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.8390 | Buy Now |
DISTI #
538-214921-2114
|
Mouser Electronics | Rectangular Cable Assemblies PicoBlade F-S Blk 28AWG 300mm PreCrimp RoHS: Compliant | 603 |
|
$0.6680 / $1.3800 | Buy Now |
DISTI #
71998269
|
RS | Pico-Blade Pre-Crimped Leads, 28AWG BK F-S L=300 Au | Molex Incorporated 214921-2114 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ |
DISTI #
MOL214921-2114
|
Heilind Electronics | PICOBLADE PRECRIMP 28AWG BK F- | Americas - 0 in Stock |
|
$0.7240 / $0.7603 | Buy Now |
|
Onlinecomponents.com | PicoBlade Male-to-Pigtail - Tin Plated - 300.00mm Length - 26 AWG - Red RoHS: Compliant |
180 Partner Stock |
|
$0.8670 / $1.0550 | Buy Now |
DISTI #
214921-2114
|
TTI | Rectangular Cable Assemblies PicoBlade F-S Blk 28AWG 300mm PreCrimp RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.6200 / $0.6500 | Buy Now |
|
Master Electronics | PicoBlade Male-to-Pigtail - Tin Plated - 300.00mm Length - 26 AWG - Red RoHS: Compliant |
180 Partner Stock |
|
$0.8670 / $1.0550 | Buy Now |