Part Details for 214921-1212 by Molex
Overview of 214921-1212 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214921-1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2811
|
Newark | Cable Assy, Picoblade Skt-Free End, 5.9", Connector To Connector:Picoblade Crimp Terminal Socket To Free End, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Picoblade Ots 214921 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 214921-1212 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
90AJ3059
|
Newark | Picoblade Precrimp 26Awg Bk F-S L=150 Sn Rohs Compliant: Yes |Molex 214921-1212 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7530 / $1.0600 | Buy Now |
DISTI #
2149211212
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Female-to-Pigtail Tin Plated 150mm Length 26 AWG Black - Bulk (Alt: 2149211212) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
65AH2811
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Female-to-Pigtail Tin Plated 150mm Length 26 AWG Black - Bulk (Alt: 65AH2811) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.7640 / $1.1000 | Buy Now |
DISTI #
538-214921-1212
|
Mouser Electronics | Specialized Cables PicoBlade F-S Blk 26AWG 150mm PreCrimp RoHS: Compliant | 1415 |
|
$0.5810 / $1.2600 | Buy Now |
DISTI #
71998196
|
RS | Pico-Blade Pre-Crimped Leads, 26AWG BK F-S L=150 Sn | Molex Incorporated 214921-1212 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL214921-1212
|
Heilind Electronics | PICOBLADE PRECRIMP 26AWG BK F- | Americas - 0 in Stock |
|
$0.5596 / $0.5875 | Buy Now |
|
Onlinecomponents.com | PicoBlade Female-to-PicoBlade Female - Gold Plated - 150.00mm Length - 26 AWG - Red RoHS: Compliant | 0 |
|
$0.7200 / $0.7900 | Buy Now |
DISTI #
214921-1212
|
TTI | Rectangular Cable Assemblies PicoBlade F-S Blk 26AWG 150mm PreCrimp RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6340 | Buy Now |
DISTI #
10157200
|
TestEquity LLC | Molex 214921-1212 Rectangular Cable Assemblies Picoblade F-S Blk 26 AWG 150mm, Precrimp | 0 |
|
$0.6900 | Buy Now |