-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2149027-1) MiniSAS HD 1x1 Rec Assy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4450
|
Newark | I/O Connectors Minisas Hd 1X1 Rcpt Receptacle |Amp Te Connectivity 2149027-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5800 | Buy Now |
DISTI #
A104065-ND
|
DigiKey | CONN MIN 2.0 SAS RCP CAGE 36P RA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1327 In Stock |
|
$15.5391 / $21.9400 | Buy Now |
DISTI #
2149027-1
|
Avnet Americas | Conn MINI-SAS RCP 36 POS Press Fit RA Thru-Hole 36 Terminal 1 Port - Trays (Alt: 2149027-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Tray | 222370 Factory Stock |
|
$12.5627 / $13.3094 | Buy Now |
DISTI #
76AC4450
|
Avnet Americas | Conn MINI-SAS RCP 36 POS Press Fit RA Thru-Hole 36 Terminal 1 Port - Bulk (Alt: 76AC4450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$26.5500 / $28.7900 | Buy Now |
DISTI #
571-2149027-1
|
Mouser Electronics | I/O Connectors MiniSAS HD 1x1 RCPT RECEPTACLE ASSY RoHS: Compliant | 750 |
|
$15.4100 / $20.1300 | Buy Now |
DISTI #
73775010
|
RS | MiniSAS HD 1x1 Rec Assy, Mini-SAS Cages | TE Connectivity 2149027-1 Min Qty: 80 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0020 | RFQ |
|
Future Electronics | MiniSAS HD 1x1 Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 2 Weeks Container: Box | 0Box |
|
$13.3100 / $13.5100 | Buy Now |
|
Future Electronics | MiniSAS HD 1x1 Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 2 Weeks Container: Box | 0Box |
|
$13.3100 | Buy Now |
DISTI #
AMP2149027-1
|
Heilind Electronics | MINISAS HD 1X1 REC ASSY | Americas - 0 in Stock |
|
$16.6363 / $17.1405 | Buy Now |
|
Onlinecomponents.com | MiniSAS HD 1x1 Rec Assy RoHS: Compliant |
51 In Stock 370 Factory Stock |
|
$14.8800 / $23.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2149027-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2149027-1
TE Connectivity
(2149027-1) MiniSAS HD 1x1 Rec Assy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | M2 THREADED HOLES | |
Body Depth | 0.503 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.065 inch | |
Terminal Pitch | 0.03 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |