Part Details for 2147H-BLK-C3 by Volex Group
Overview of 2147H-BLK-C3 by Volex Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for 2147H-BLK-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Power Cord 2.5m Power to Power PL-PL Carton RoHS: Compliant |
157 In Stock |
|
$4.3800 / $12.4800 | Buy Now |
DISTI #
51574425
|
Verical | 2147H-BLK-C3 Min Qty: 6 Package Multiple: 3 Date Code: 1445 | Americas - 156 |
|
$6.0970 / $16.2240 | Buy Now |
|
Master Electronics | Cable Assembly Power Cord 2.5m Power to Power PL-PL Carton RoHS: Compliant |
157 In Stock |
|
$4.3800 / $12.4800 | Buy Now |