Part Details for 2147700600 by Molex
Overview of 2147700600 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2147700600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147700600-ND
|
DigiKey | 6CKT OVERMOLDED MICROFIT CABLE 1 Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7328 | Buy Now |
DISTI #
2147700600
|
Avnet Americas | Cable Assembly 20AWG 0.17m 6Position MicroFit 3.0 to 6Position MicroFit 3.0 Receptacle-Receptacle Black - Bulk (Alt: 2147700600) Min Qty: 200 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9044 / $10.5691 | Buy Now |
DISTI #
MOL214770-0600
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL214770-0600 | Americas - 0 in Stock |
|
Buy Now |