Part Details for 2147632202 by Molex
Overview of 2147632202 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2147632202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147632202-ND
|
DigiKey | MICROFIT 3.0 M-S 150MM 22AWG LEA Min Qty: 2500 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7203 | Buy Now |
DISTI #
2147632202
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 22AWG 150mm Length Red (Alt: 2147632202) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.5603 | Buy Now |
DISTI #
65704524
|
Verical | Cable Assembly UL 10002 0.15m 22AWG Crimp Terminal 1 POS M Crimp RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 100 |
|
$0.9000 | Buy Now |
DISTI #
214763-2202
|
TTI | Specialized Cables MicroFit 3.0 150mm M-S 22AWG Leads RD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 100 In Stock |
|
$0.9000 / $1.4400 | Buy Now |
DISTI #
C1S549804215415
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$0.9590 | Buy Now |