Part Details for 214763-2213 by Molex
Results Overview of 214763-2213 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71922-134SLF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 34Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. | |
91931-22131LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 31 Positions. | |
10129206-0012213LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch |
Price & Stock for 214763-2213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5672
|
Newark | Cable Assy, Crimp Pin-Free End, 8.9", Connector To Connector:Crimp Pin To Free End, Cable Length -... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2000 | Buy Now |
DISTI #
77AH5672
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 20 AWG 225mm Length Red - Bulk (Alt: 77AH5672) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk |
100 Partner Stock |
|
$0.7850 | Buy Now |
DISTI #
2147632213
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 20 AWG 225mm Length Red - Bulk (Alt: 2147632213) Min Qty: 2500 Package Multiple: 1250 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5707 / $0.6375 | Buy Now |
DISTI #
538-214763-2213
|
Mouser Electronics | Specialized Cables MicroFit 3.0 225mm M-S 20AWG Leads RD RoHS: Compliant | 95 |
|
$0.7010 / $1.3100 | Buy Now |
DISTI #
72043009
|
RS | Cable Assembly, MICROFIT 3.0 M-S 225MM, 20AWG Leads, RD Au | Molex Incorporated 214763-2213 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ |
DISTI #
MOL214763-2213
|
Heilind Electronics | MICROFIT 3.0 M-S 225MM 20AWG MICROFIT 3.0 CRIMP L | Americas - 0 in Stock |
|
$0.7240 / $0.7603 | Buy Now |
|
Onlinecomponents.com | Micro-Fit 3.0 Male-to-Pigtail - Gold (Au) Plated - 225.00mm Length - 20 AWG - Red RoHS: Compliant |
1173 Partner Stock |
|
$0.7340 / $0.7550 | Buy Now |
DISTI #
214763-2213
|
TTI | Specialized Cables MicroFit 3.0 225mm M-S 20AWG Leads RD RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 100 In Stock |
|
$0.7100 / $1.3000 | Buy Now |
|
Master Electronics | Micro-Fit 3.0 Male-to-Pigtail - Gold (Au) Plated - 225.00mm Length - 20 AWG - Red RoHS: Compliant |
1173 Partner Stock |
|
$0.7340 / $0.7550 | Buy Now |