Part Details for 214763-2212 by Molex
Results Overview of 214763-2212 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-123ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 214763-2212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5671
|
Newark | Cable Assy, Crimp Pin-Free End, 5.9", Connector To Connector:Crimp Pin To Free End, Cable Length -... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$0.2000 | Buy Now |
DISTI #
77AH5671
|
Avnet Americas | Pre-Crimped Lead Micro-Fit 3.0 Male-to-Pigtail20 AWG 150mm Length Red - Bulk (Alt: 77AH5671) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk |
90 Partner Stock |
|
$0.6940 | Buy Now |
DISTI #
2147632212
|
Avnet Americas | Pre-Crimped Lead Micro-Fit 3.0 Male-to-Pigtail20 AWG 150mm Length Red - Bulk (Alt: 2147632212) Min Qty: 2500 Package Multiple: 1250 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5707 / $0.6375 | Buy Now |
DISTI #
538-214763-2212
|
Mouser Electronics | Specialized Cables MicroFit 3.0 150mm M-S 20AWG Leads RD RoHS: Compliant | 2518 |
|
$0.6780 / $1.0500 | Buy Now |
DISTI #
72043008
|
RS | Cable Assembly, MICROFIT 3.0 M-S 150MM, 20AWG Leads, RD Au | Molex Incorporated 214763-2212 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ |
DISTI #
MOL214763-2212
|
Heilind Electronics | MICROFIT 3.0 M-S 150MM 20AWG MICROFIT 3.0 CRIMP L | Americas - 0 in Stock |
|
$0.7240 / $0.7603 | Buy Now |
|
Onlinecomponents.com | Micro-Fit 3.0 Male-to-Pigtail - Gold (Au) Plated - 150.00mm Length - 20 AWG - Red RoHS: Compliant |
100 Partner Stock |
|
$0.7700 / $0.8470 | Buy Now |
DISTI #
214763-2212
|
TTI | Specialized Cables MicroFit 3.0 150mm M-S 20AWG Leads RD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 100 In Stock |
|
$0.6700 / $0.8600 | Buy Now |
|
Master Electronics | Micro-Fit 3.0 Male-to-Pigtail - Gold (Au) Plated - 150.00mm Length - 20 AWG - Red RoHS: Compliant |
100 Partner Stock |
|
$0.7700 / $0.8470 | Buy Now |