Part Details for 2147612121 by Molex
Overview of 2147612121 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2147612121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147612121-ND
|
DigiKey | MICROFIT 3.0 F-S 75MM 18AWG LEAD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2339 In Stock |
|
$0.4463 / $0.8100 | Buy Now |
DISTI #
2147612121
|
Avnet Americas | Pre-Crimped Lead Micro-Fit 3.0 Female-to-Pigtail18 AWG 75.00mm Length Red (Alt: 2147612121) Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.4763 | Buy Now |
DISTI #
66407509
|
Verical | Cable Assembly UL 10002 0.075m 18AWG Crimp Terminal 1 POS F Crimp Bag RoHS: Compliant Min Qty: 231 Package Multiple: 1 | Americas - 3000 |
|
$0.3078 / $0.3543 | Buy Now |
DISTI #
65690696
|
Verical | Cable Assembly UL 10002 0.075m 18AWG Crimp Terminal 1 POS F Crimp Bag RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 315 |
|
$0.7700 | Buy Now |
DISTI #
214761-2121
|
TTI | Specialized Cables MicroFit 3.0 75mm F-S 18AWG Leads RD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 100 In Stock |
|
$0.5280 / $0.6770 | Buy Now |
DISTI #
C1S549804199737
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 315 |
|
$0.8910 | Buy Now |