Part Details for 2147612112 by Molex
Overview of 2147612112 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2147612112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2147612112-ND
|
DigiKey | MICROFIT 3.0 F-S 150MM 20AWG LEA Min Qty: 75 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
800 In Stock |
|
$0.8500 / $0.9900 | Buy Now |
DISTI #
900-2147612112-ND
|
DigiKey | MICROFIT 3.0 F-S 150MM 20AWG LEA Min Qty: 3000 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5956 | Buy Now |
DISTI #
2147612112
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 20 AWG 150mm Length Red - Bulk (Alt: 2147612112) Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4851 / $0.5419 | Buy Now |
DISTI #
66050082
|
Verical | Cable Assembly UL 10002 0.15m 20AWG Crimp Terminal 1 POS F Crimp Bag RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 750 |
|
$0.8000 / $0.9300 | Buy Now |
DISTI #
214761-2112
|
TTI | Specialized Cables MicroFit 3.0 150mm F-S 20AWG Leads RD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 100 In Stock |
|
$0.5900 / $0.9700 | Buy Now |
DISTI #
000000000006137817
|
Sager | Specialized Cables MICROFIT 3.0 F-S 150MM 20 Min Qty: 3000 | 0 |
|
$0.5586 / $0.6271 | Buy Now |