Part Details for 214761-2123 by Molex
Overview of 214761-2123 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 214761-2123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5582
|
Newark | Cable Assy, Crimp Skt-Free End, 8.9", Connector To Connector:Crimp Socket To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Micro-Fit 3.0 Ots 214761 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 214761-2123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$0.5100 | Buy Now |
DISTI #
77AH5582
|
Avnet Americas | Pre-Crimped Lead Micro-Fit 3.0 Female-to-Pigtail18 AWG 225mm Length Red - Bulk (Alt: 77AH5582) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 70 Partner Stock |
|
$0.8810 | Buy Now |
DISTI #
2147612123
|
Avnet Americas | Pre-Crimped Lead Micro-Fit 3.0 Female-to-Pigtail18 AWG 225mm Length Red - Bulk (Alt: 2147612123) Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5218 | Buy Now |
DISTI #
538-214761-2123
|
Mouser Electronics | Specialized Cables MicroFit 3.0 225mm F-S 18AWG Leads RD RoHS: Compliant | 100 |
|
$0.5200 / $0.8100 | Buy Now |
DISTI #
72042884
|
RS | Cable Assembly, MICROFIT 3.0 F-S 225MM, 18AWG Leads, RD Sn | Molex Incorporated 214761-2123 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL214761-2123
|
Heilind Electronics | MICROFIT 3.0 F-S 225MM 18AWG MICROFIT 3.0 CRIMP L | Americas - 0 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | Micro-Fit 3.0 Female-to-Pigtail - Tin (Sn) Plated - 225.00mm Length - 18 AWG - Red RoHS: Compliant |
10 Partner Stock |
|
$0.7200 / $0.8690 | Buy Now |
DISTI #
214761-2123
|
TTI | Specialized Cables MicroFit 3.0 225mm F-S 18AWG Leads RD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.5060 / $0.5250 | Buy Now |
|
Master Electronics | Micro-Fit 3.0 Female-to-Pigtail - Tin (Sn) Plated - 225.00mm Length - 18 AWG - Red RoHS: Compliant |
10 Partner Stock |
|
$0.7200 / $0.8690 | Buy Now |