Part Details for 214761-2103 by Molex
Overview of 214761-2103 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
MSD7342-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for 214761-2103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5572
|
Newark | Cable Assy, Crimp Skt-Free End, 8.9", Connector To Connector:Crimp Socket To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Micro-Fit 3.0 Ots 214761 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 214761-2103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.1700 | Buy Now |
DISTI #
77AH5572
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 22 AWG 225mm Length Red - Bulk (Alt: 77AH5572) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.8170 | Buy Now |
DISTI #
2147612103
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 22 AWG 225mm Length Red (Alt: 2147612103) Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.5218 | Buy Now |
DISTI #
538-214761-2103
|
Mouser Electronics | Specialized Cables MicroFit 3.0 225mm F-S 22AWG Leads RD RoHS: Compliant | 2780 |
|
$0.6010 / $1.3100 | Buy Now |
DISTI #
72042894
|
RS | Cable Assembly, MICROFIT 3.0 F-S 225MM, 22AWG Leads, RD Sn | Molex Incorporated 214761-2103 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL214761-2103
|
Heilind Electronics | MICROFIT 3.0 F-S 225MM 22AWG MICROFIT 3.0 CRIMP L | Americas - 0 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | Micro-Fit 3.0 Female-to-Pigtail - Tin (Sn) Plated - 225.00mm Length - 22 AWG - Red RoHS: Compliant |
1055 Partner Stock |
|
$0.7340 / $1.0400 | Buy Now |
DISTI #
214761-2103
|
TTI | Specialized Cables MicroFit 3.0 225mm F-S 22AWG Leads RD RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 100 In Stock |
|
$0.7600 / $1.2800 | Buy Now |
DISTI #
2147612103-MOL
|
TME | 214761-2103 Min Qty: 46 | 1055 |
|
$0.7964 / $0.9192 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1371 |
|
RFQ |