Part Details for 214761-1213 by Molex
Overview of 214761-1213 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-394MLB | Coilcraft Inc | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 214761-1213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5562
|
Newark | Cable Assy, Crimp Skt-Free End, 8.9", Connector To Connector:Crimp Socket To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Micro-Fit 3.0 Ots 214761 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 214761-1213 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2500 |
|
$0.2550 | Buy Now |
DISTI #
77AH5562
|
Avnet Americas | Pre-Crimped Lead Micro-Fit 3.0 Female-to-Pigtail20 AWG 225mm Length Black - Bulk (Alt: 77AH5562) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 2500 Partner Stock |
|
$0.8680 / $2.1400 | Buy Now |
DISTI #
2147611213
|
Avnet Americas | Pre-Crimped Lead Micro-Fit 3.0 Female-to-Pigtail20 AWG 225mm Length Black (Alt: 2147611213) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6138 | Buy Now |
DISTI #
538-214761-1213
|
Mouser Electronics | Specialized Cables MicroFit 3.0 225mm F-S 20AWG Leads BK RoHS: Compliant | 0 |
|
$0.7470 / $0.7500 | Order Now |
DISTI #
72042949
|
RS | Cable Assembly, MICROFIT 3.0 F-S 225MM, 20AWG Leads, BK Au | Molex Incorporated 214761-1213 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ |
DISTI #
MOL214761-1213
|
Heilind Electronics | MICROFIT 3.0 F-S 225MM 20AWG MICROFIT 3.0 CRIMP L | Americas - 0 in Stock |
|
$0.7240 / $0.7603 | Buy Now |
|
Onlinecomponents.com | Micro-Fit 3.0 Female-to-Pigtail - Gold (Au) Plated - 225.00mm Length - 20 AWG - Black RoHS: Compliant |
1145 Partner Stock |
|
$0.6530 / $0.7340 | Buy Now |
DISTI #
214761-1213
|
TTI | Specialized Cables MicroFit 3.0 225mm F-S 20AWG Leads BK RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 100 In Stock |
|
$0.7100 / $2.0200 | Buy Now |
DISTI #
2147611213-MOL
|
TME | 214761-1213 Min Qty: 39 | 1145 |
|
$0.9322 / $1.0863 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1488 |
|
RFQ |