Part Details for 214761-1103 by Molex
Overview of 214761-1103 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214761-1103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5542
|
Newark | Cable Assy, Crimp Skt-Free End, 8.9", Connector To Connector:Crimp Socket To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Micro-Fit 3.0 Ots 214761 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 214761-1103 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6930 | Buy Now |
DISTI #
2147611103
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 22 AWG 225mm Length Black (Alt: 2147611103) Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
538-214761-1103
|
Mouser Electronics | Specialized Cables MicroFit 3.0 225mm F-S 22AWG Leads BK RoHS: Compliant | 1394 |
|
$0.5810 / $1.2600 | Buy Now |
DISTI #
72042874
|
RS | Cable Assembly, MICROFIT 3.0 F-S 225MM, 22AWG Leads, BK Sn | Molex Incorporated 214761-1103 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL214761-1103
|
Heilind Electronics | MICROFIT 3.0 F-S 225MM 22AWG MICROFIT 3.0 CRIMP L | Americas - 0 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | Micro-Fit 3.0 Female-to-Pigtail - Tin (Sn) Plated - 225.00mm Length - 22 AWG - Black RoHS: Compliant | 0 |
|
$0.7200 / $0.8100 | Buy Now |
DISTI #
214761-1103
|
TTI | Specialized Cables MicroFit 3.0 225mm F-S 22AWG Leads BK RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 100 In Stock |
|
$0.5300 / $1.0300 | Buy Now |