-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8SLVD1208-33NBGI | Renesas Electronics Corporation | 1:8, LVDS Output Fanout Buffer | |
8SLVD1208-33NBGI8 | Renesas Electronics Corporation | 1:8, LVDS Output Fanout Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH1806
|
Newark | Wtb Cord, Micro-Fit Plug/Free End, 23.6", Connector To Connector:Micro-Fit 3.0 Plug To Free End, No. Of Positions:8Positions, Connector Pitch:3Mm, No. Of Rows:2 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 214758-2083 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$1.3000 | Buy Now |
DISTI #
76AH1806
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf Dual Row 600mm Gold Plating 8 Position Black - Bulk (Alt: 76AH1806) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$7.0400 | Buy Now |
DISTI #
2147582083
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf Dual Row 600mm Gold Plating 8 Position Black - Bulk (Alt: 2147582083) Min Qty: 750 Package Multiple: 150 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6331 | Buy Now |
DISTI #
538-214758-2083
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 P-S 8Ckt 600MM Au RoHS: Compliant | 3 |
|
$5.7500 / $6.4800 | Buy Now |
DISTI #
72006559
|
RS | Cable Assemblies, MICRO-FIT3.0 P-S 8 Circuit, 600MM Au | Molex Incorporated 214758-2083 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7400 / $6.1100 | RFQ |
DISTI #
MOL214758-2083
|
Heilind Electronics | MICRO-FIT3.0 P-S 8 CIRCUIT 600 | Americas - 0 in Stock |
|
$5.4078 / $5.9485 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
804 Partner Stock |
|
$4.4000 / $5.7400 | Buy Now |
DISTI #
214758-2083
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 P-S 8Ckt 600MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$6.2300 | Buy Now |
DISTI #
2147582083-MOL
|
TME | 214758-2083 Min Qty: 7 | 804 |
|
$5.1780 / $6.0880 | Buy Now |
|
Master Electronics | RoHS: Compliant |
804 Partner Stock |
|
$4.4000 / $5.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214758-2083
Molex
Buy Now
|
Compare Parts:
214758-2083
Molex
|
Samacsys Manufacturer | Molex |