-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMC2081KBC | Rochester Electronics LLC | Consumer Circuit, PQFP128, METRIC, PLASTIC, QFP-128 | |
2SA2081C | Renesas Electronics Corporation | Bipolar Small Signal Transistors, , / | |
82V2081PPG | Renesas Electronics Corporation | 1 Channel T1 / J1 / E1 Short Haul/Long Haul LIU |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH1804
|
Newark | Wtb Cord, Micro-Fit Plug/Free End, 5.9", Connector To Connector:Micro-Fit 3.0 Plug To Free End, No. Of Positions:8Positions, Connector Pitch:3Mm, No. Of Rows:2 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 214758-2081 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.8670 | Buy Now |
DISTI #
76AH1804
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf Dual Row 150mm Gold Plating 8 Position Black - Bulk (Alt: 76AH1804) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$4.2300 | Buy Now |
DISTI #
2147582081
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf Dual Row 150mm Gold Plating 8 Position Black - Bulk (Alt: 2147582081) Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-214758-2081
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 P-S 8Ckt 150MM Au RoHS: Compliant | 0 |
|
$3.0300 / $3.1700 | Order Now |
DISTI #
72006557
|
RS | Cable Assemblies, MICRO-FIT3.0 P-S 8 Circuit, 150MM Au | Molex Incorporated 214758-2081 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3400 / $6.1900 | RFQ |
DISTI #
MOL214758-2081
|
Heilind Electronics | MICRO-FIT3.0 P-S 8 CIRCUIT 150 | Americas - 0 in Stock |
|
$3.2459 / $3.6237 | Buy Now |
|
Onlinecomponents.com | Cable Assemblies, MICRO-FIT3.0 P-S 8 Circuit, 150MM Au | Molex Incorporated 214758-2081 RoHS: Compliant |
48 Partner Stock |
|
$3.6700 / $4.2700 | Buy Now |
DISTI #
214758-2081
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 P-S 8Ckt 150MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$4.6000 / $4.9300 | Buy Now |
DISTI #
2147582081-MOL
|
TME | 214758-2081 | 48 |
|
Buy Now | |
|
Master Electronics | Cable Assemblies, MICRO-FIT3.0 P-S 8 Circuit, 150MM Au | Molex Incorporated 214758-2081 RoHS: Compliant |
48 Partner Stock |
|
$3.6700 / $4.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214758-2081
Molex
Buy Now
|
Compare Parts:
214758-2081
Molex
|
Samacsys Manufacturer | Molex |