-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS7206-1A-E3-A | Renesas Electronics Corporation | 4-Pin Sop, 0.6 Ω Low On-State Resistance, , / | |
PS7206-1A-A | Renesas Electronics Corporation | 4-Pin Sop, 0.6 Ω Low On-State Resistance, , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH1801
|
Newark | Wtb Cord, Micro-Fit Plug/Free End, 5.9", Connector To Connector:Micro-Fit 3.0 Plug To Free End, No. Of Positions:6Positions, Connector Pitch:3Mm, No. Of Rows:2 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 214758-2061 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.6850 | Buy Now |
DISTI #
76AH1801
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf Dual Row 150mm Gold Plating 6 Position Black - Bulk (Alt: 76AH1801) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$3.6300 | Buy Now |
DISTI #
2147582061
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf Dual Row 150mm Gold Plating 6 Position Black - Bulk (Alt: 2147582061) Min Qty: 1500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2308 | Buy Now |
DISTI #
538-214758-2061
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 P-S 6Ckt 150MM Au RoHS: Compliant | 1489 |
|
$2.5000 / $3.4700 | Buy Now |
DISTI #
72006554
|
RS | Cable Assemblies, MICRO-FIT3.0 P-S 6 Circuit, 150MM Au | Molex Incorporated 214758-2061 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4300 / $4.8900 | RFQ |
DISTI #
MOL214758-2061
|
Heilind Electronics | MICRO-FIT3.0 P-S 6 CIRCUIT 150 | Americas - 0 in Stock |
|
$2.5655 / $2.8642 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
123 Partner Stock |
|
$2.9600 / $3.4300 | Buy Now |
DISTI #
214758-2061
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 P-S 6Ckt 150MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.8600 / $3.0000 | Buy Now |
DISTI #
2147582061-MOL
|
TME | 214758-2061 Min Qty: 9 | 123 |
|
$4.7078 / $4.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
123 Partner Stock |
|
$2.9600 / $3.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214758-2061
Molex
Buy Now
|
Compare Parts:
214758-2061
Molex
|
Samacsys Manufacturer | Molex |