Part Details for 2147571041 by Molex
Overview of 2147571041 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2147571041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147571041-ND
|
DigiKey | MICRO-FIT3.0 P-P 4 CIRCUIT 150MM Min Qty: 1 Lead time: 22 Weeks Container: Bag |
2481 In Stock |
|
$1.0368 / $1.5900 | Buy Now |
DISTI #
2147571041
|
Avnet Americas | Cable Assembly Dual Row Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf 150mm Length Tin Plating 4 Circuits Black - Bulk (Alt: 2147571041) Min Qty: 2800 Package Multiple: 700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0039 | Buy Now |
DISTI #
V99:2348_24461593
|
Arrow Electronics | Cable Assembly UL 1061 0.15m 18AWG Wire to Board to Wire to Board 4 to 4 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2120 | Americas - 46 |
|
$0.5551 / $0.7780 | Buy Now |
DISTI #
57260604
|
Verical | Cable Assembly UL 1061 0.15m 18AWG Wire to Board to Wire to Board 4 to 4 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2120 | Americas - 46 |
|
$0.5551 / $0.5563 | Buy Now |
DISTI #
214757-1041
|
TTI | DC Power Cords MICRO-FIT3.0 P-P 4 CIRCUIT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.1100 | Buy Now |
DISTI #
2147571041
|
Avnet Abacus | Cable Assembly Dual Row Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf 150mm Length Tin Plating 4 Circuits Black (Alt: 2147571041) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804193308
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 46 |
|
$1.1600 | Buy Now |
Part Details for 2147571041
2147571041 CAD Models
2147571041 Part Data Attributes
|
2147571041
Molex
Buy Now
Datasheet
|
Compare Parts:
2147571041
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MICRO-FIT 3.0 | |
Connector Side2 | MICRO-FIT 3.0 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Rated Current | 8.5 A | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |