Part Details for 2147571021 by Molex
Overview of 2147571021 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2147571021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147571021-ND
|
DigiKey | MICRO-FIT3.0 P-P 2 CIRCUIT 150MM Min Qty: 1 Lead time: 21 Weeks Container: Bag |
3308 In Stock |
|
$0.7853 / $1.2000 | Buy Now |
DISTI #
2147571021
|
Avnet Americas | Cable Assembly Dual Row Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf 150mm Length Tin Plating 2 Circuits Black - Bulk (Alt: 2147571021) Min Qty: 3600 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6910 | Buy Now |
DISTI #
V99:2348_24461683
|
Arrow Electronics | Cable Assembly UL 1061 0.15m 18AWG Wire to Board to Wire to Board 2 to 2 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2107 | Americas - 50 |
|
$0.3681 / $0.7740 | Buy Now |
DISTI #
68028360
|
Verical | Cable Assembly UL 1061 0.15m 18AWG Wire to Board to Wire to Board 2 to 2 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 175 Package Multiple: 1 | Americas - 3605 |
|
$0.4057 / $0.4670 | Buy Now |
DISTI #
55870506
|
Verical | Cable Assembly UL 1061 0.15m 18AWG Wire to Board to Wire to Board 2 to 2 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2107 | Americas - 50 |
|
$0.3681 | Buy Now |
DISTI #
214757-1021
|
TTI | DC Power Cords MICRO-FIT3.0 P-P 2 CIRCUIT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$0.9800 | Buy Now |
DISTI #
2147571021
|
Avnet Abacus | Cable Assembly Dual Row Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf 150mm Length Tin Plating 2 Circuits Black (Alt: 2147571021) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804109558
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 50 |
|
$1.1600 | Buy Now |
DISTI #
C1S549804201005
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 50 |
|
$0.9420 | Buy Now |
Part Details for 2147571021
2147571021 CAD Models
2147571021 Part Data Attributes
|
2147571021
Molex
Buy Now
Datasheet
|
Compare Parts:
2147571021
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MICRO-FIT 3.0 | |
Connector Side2 | MICRO-FIT 3.0 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 8.5 A | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |