Part Details for 2147552101 by Molex
Overview of 2147552101 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2147552101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147552101-ND
|
DigiKey | MICRO-FIT3.0 R-R 10 CIRCUIT 150M Min Qty: 1 Lead time: 20 Weeks Container: Bag |
874 In Stock |
|
$5.1879 / $8.7100 | Buy Now |
DISTI #
2147552101
|
Avnet Americas | Cable Assembly Dual Row Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf 150mm Length Gold Plating 10 Circuits Black - Bulk (Alt: 2147552101) Min Qty: 800 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6036 / $6.4488 | Buy Now |
DISTI #
72153461
|
Verical | Cable Assembly UL 1061 0.15m 18AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 806 |
|
$5.4958 / $6.5512 | Buy Now |
DISTI #
65693476
|
Verical | Cable Assembly UL 1061 0.15m 18AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 31 |
|
$5.3500 | Buy Now |
DISTI #
214755-2101
|
TTI | DC Power Cords MICRO-FIT3.0 R-R 10 CIRCUIT 150MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 23 In Stock |
|
$5.4000 / $7.1600 | Buy Now |
Part Details for 2147552101
2147552101 CAD Models
2147552101 Part Data Attributes:
|
2147552101
Molex
Buy Now
Datasheet
|
Compare Parts:
2147552101
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MICRO-FIT 3.0 | |
Connector Side2 | MICRO-FIT 3.0 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Rated Current | 8.5 A | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |