-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2147-55/BYA | Rochester Electronics LLC | Replacement for AMD part number AM2147-55/BYA. Buy from authorized manufacturer Rochester Electronics. | |
EVAL-ADM1063TQEBZ | Analog Devices | EVALUATION BOARD I.C. | |
ADM1063ACPZ | Analog Devices | Programmable Supervisor Sequen |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2719
|
Newark | Wtb Cord, 6P Micro-Fit Rcpt/Rcpt, 23.6", Connector To Connector:Micro-Fit 3.0 Receptacle To Micro-Fit 3.0 Receptacle, No. Of Positions:6Positions, Connector Pitch:3Mm, No. Of Rows:2 Row, Cable Length - Metric:600Mm, Wire Gauge:18Awg Rohs Compliant: Yes |Molex 214755-1063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$4.1000 / $4.4400 | Buy Now |
DISTI #
65AH2719
|
Avnet Americas | Cable Assembly Dual Row Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf 600mm Length Tin Plating 6 Circuits Black - Bulk (Alt: 65AH2719) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 17 Partner Stock |
|
$4.8500 | Buy Now |
DISTI #
2147551063
|
Avnet Americas | Cable Assembly Dual Row Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf 600mm Length Tin Plating 6 Circuits Black - Bulk (Alt: 2147551063) Min Qty: 1000 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9275 | Buy Now |
DISTI #
538-214755-1063
|
Mouser Electronics | DC Power Cords MICRO-FIT3.0 R-R 6 CIRCUIT 600MM Sn RoHS: Compliant | 20 |
|
$3.5700 / $5.3000 | Buy Now |
DISTI #
72006571
|
RS | Cable Assemblies, MICRO-FIT3.0 R-R 6 Circuit, 600MM Sn | Molex Incorporated 214755-1063 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7600 / $6.7900 | RFQ |
DISTI #
MOL214755-1063
|
Heilind Electronics | MICRO-FIT3.0 R-R 6 CIRCUIT 600 | Americas - 0 in Stock |
|
$3.9138 / $3.9722 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1061 0.6m 18AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp Bag RoHS: Compliant |
40 Partner Stock |
|
$4.0100 / $4.6800 | Buy Now |
DISTI #
214755-1063
|
TTI | DC Power Cords MICRO-FIT3.0 R-R 6 CIRCUIT 600MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$4.5200 / $4.7500 | Buy Now |
DISTI #
2147551063-MOL
|
TME | 214755-1063 Min Qty: 8 | 40 |
|
$5.3890 / $5.3907 | Buy Now |
|
Master Electronics | Cable Assembly UL 1061 0.6m 18AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp Bag RoHS: Compliant |
40 Partner Stock |
|
$4.0100 / $4.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214755-1063
Molex
Buy Now
|
Compare Parts:
214755-1063
Molex
|
Samacsys Manufacturer | Molex |