-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2147-55/BYA | Rochester Electronics LLC | Replacement for AMD part number AM2147-55/BYA. Buy from authorized manufacturer Rochester Electronics. | |
HA2-5102-2 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
DO2010-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2712
|
Newark | Wtb Cord, 2P Micro-Fit Rcpt/Rcpt, 11.8", Connector To Connector:Micro-Fit 3.0 Receptacle To Micro-Fit 3.0 Receptacle, No. Of Positions:2Positions, Connector Pitch:3Mm, No. Of Rows:2 Row, Cable Length - Metric:300Mm, Wire Gauge:18Awg Rohs Compliant: Yes |Molex 214755-1022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1099 |
|
$2.0500 / $2.9800 | Buy Now |
DISTI #
65AH2712
|
Avnet Americas | Cable Assembly Dual Row Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf 300mm Length Tin Plating 2 Position Black - Bulk (Alt: 65AH2712) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 1099 Partner Stock |
|
$2.0800 / $2.9800 | Buy Now |
DISTI #
2147551022
|
Avnet Americas | Cable Assembly Dual Row Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf 300mm Length Tin Plating 2 Position Black - Bulk (Alt: 2147551022) Min Qty: 2400 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2686 | Buy Now |
DISTI #
538-214755-1022
|
Mouser Electronics | DC Power Cords MICRO-FIT3.0 R-R 2 CIRCUIT 300MM Sn RoHS: Compliant | 1044 |
|
$1.5700 / $2.8700 | Buy Now |
DISTI #
72006564
|
RS | Cable Assemblies, MICRO-FIT3.0 R-R 2 Circuit, 300MM Sn | Molex Incorporated 214755-1022 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0600 / $2.9400 | RFQ |
DISTI #
MOL214755-1022
|
Heilind Electronics | MICRO-FIT3.0 R-R 2 CIRCUIT 300 | Americas - 0 in Stock |
|
$1.5418 / $1.7214 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$1.7400 / $2.0200 | Buy Now |
DISTI #
214755-1022
|
TTI | DC Power Cords MICRO-FIT3.0 R-R 2 CIRCUIT 300MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$1.5600 / $2.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$1.7400 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214755-1022
Molex
Buy Now
|
Compare Parts:
214755-1022
Molex
|
Samacsys Manufacturer | Molex |