There are no models available for this part yet.
Overview of 2147532022 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2147532022 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2147532022-ND
|
DigiKey | MICROFIT 3.0 SR P-S 2CKT 300 MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
652 In Stock |
|
$0.8992 / $1.9900 | Buy Now | |
DISTI #
2147532022
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 2 Position 300mm Length Black (Alt: 2147532022) Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.0229 | Buy Now | |
DISTI #
77322926
|
Verical | Cable Assembly UL 10002 0.3m 18AWG Wire to Board 2 POS M Crimp Bag RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 1500 |
|
$1.9301 / $2.5909 | Buy Now | |
DISTI #
65702274
|
Verical | Cable Assembly UL 10002 0.3m 18AWG Wire to Board 2 POS M Crimp Bag RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 232 |
|
$1.8200 | Buy Now | |
DISTI #
214753-2022
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 2CKT 300 MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$1.0300 / $1.3300 | Buy Now | |
DISTI #
2147532022
|
Avnet Abacus | Cable Assembly Micro-Fit 3.0 Male to Pigtail 2 Position 300mm Length Black (Alt: 2147532022) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804240679
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 1500 |
|
$1.8800 / $2.4700 | Buy Now |
CAD Models for 2147532022 by Molex
Part Data Attributes for 2147532022 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|