Part Details for 2147521063 by Molex
Overview of 2147521063 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2147521063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2147521063-ND
|
DigiKey | MICROFIT 3.0 SR P-P 6CKT 600 MM Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$5.4300 / $5.6200 | Buy Now |
DISTI #
900-2147521063-ND
|
DigiKey | MICROFIT 3.0 SR P-P 6CKT 600 MM Min Qty: 800 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7523 | Buy Now |
DISTI #
2147521063
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Male 6 Position 600mm Length Black (Alt: 2147521063) Min Qty: 800 Package Multiple: 400 Lead time: 22 Weeks, 0 Days | 0 |
|
$4.4437 | Buy Now |
DISTI #
53407366
|
Verical | Cable Assembly UL 10002 0.6m 18AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 175 |
|
$5.0900 / $5.2700 | Buy Now |
DISTI #
65695252
|
Verical | Cable Assembly UL 10002 0.6m 18AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 25 |
|
$5.0900 / $5.2700 | Buy Now |
DISTI #
214752-1063
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-P 6CKT 600 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$4.9800 / $7.3000 | Buy Now |
DISTI #
2147521063
|
Avnet Abacus | Cable Assembly Micro-Fit 3.0 Male to Male 6 Position 600mm Length Black (Alt: 2147521063) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804233536
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 200 |
|
$5.4100 / $5.9600 | Buy Now |
Part Details for 2147521063
2147521063 CAD Models
2147521063 Part Data Attributes
|
2147521063
Molex
Buy Now
Datasheet
|
Compare Parts:
2147521063
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MICRO-FIT 3.0 | |
Connector Side2 | MICRO-FIT 3.0 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Rated Current | 8.5 A | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |