Part Details for 2147521052 by Molex
Overview of 2147521052 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2147521052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2147521052-ND
|
DigiKey | MICROFIT 3.0 SR P-P 5CKT 300 MM Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
375 In Stock |
|
$3.2100 / $3.3200 | Buy Now |
DISTI #
900-2147521052-ND
|
DigiKey | MICROFIT 3.0 SR P-P 5CKT 300 MM Min Qty: 1200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1933 | Buy Now |
DISTI #
2147521052
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Male 5 Position 300mm Length Black (Alt: 2147521052) Min Qty: 1200 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.3986 | Buy Now |
DISTI #
61653479
|
Verical | Cable Assembly UL 10002 0.3m 18AWG Wire to Board to Wire to Board 5 to 5 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 300 |
|
$3.0100 / $3.1100 | Buy Now |
DISTI #
65697340
|
Verical | Cable Assembly UL 10002 0.3m 18AWG Wire to Board to Wire to Board 5 to 5 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 75 |
|
$3.0100 / $3.1100 | Buy Now |
DISTI #
214752-1052
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-P 5CKT 300 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$3.0000 / $5.4600 | Buy Now |
DISTI #
2147521052
|
Avnet Abacus | Cable Assembly Micro-Fit 3.0 Male to Male 5 Position 300mm Length Black (Alt: 2147521052) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804222655
|
Chip1Stop | Other Cable Assembly | 375 |
|
$3.4900 / $3.8500 | Buy Now |
Part Details for 2147521052
2147521052 CAD Models
2147521052 Part Data Attributes
|
2147521052
Molex
Buy Now
Datasheet
|
Compare Parts:
2147521052
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MICRO-FIT 3.0 | |
Connector Side2 | MICRO-FIT 3.0 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Rated Current | 8.5 A | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |