-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29FCT2052BTQ8 | Renesas Electronics Corporation | OCTAL D LATCH | |
29FCT2052ATSO8 | Renesas Electronics Corporation | OCTAL D LATCH | |
29FCT2052CTSO | Renesas Electronics Corporation | OCTAL D LATCH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5467
|
Newark | Wtb Cable, Micro-Fit Plug-Plug, 11.8", Connector To Connector:Micro-Fit 3.0 Plug To Micro-Fit 3.0 Plug, No. Of Positions:5Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 214752-2052 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.9000 | Buy Now |
DISTI #
77AH5467
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Male 5 Position 300mm Length Black - Bulk (Alt: 77AH5467) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk |
25 Partner Stock |
|
$3.3500 | Buy Now |
DISTI #
2147522052
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Male 5 Position 300mm Length Black - Bulk (Alt: 2147522052) Min Qty: 1100 Package Multiple: 220 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5683 / $3.1557 | Buy Now |
DISTI #
538-214752-2052
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-P 5CKT 300 MM Au RoHS: Compliant | 150 |
|
$3.0700 / $4.1400 | Buy Now |
DISTI #
72057485
|
RS | Cable Assemblies, MICROFIT 3.0 SR P-P 5CKT 300 MM Au | Molex Incorporated 214752-2052 RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5100 / $6.4300 | RFQ |
DISTI #
MOL214752-2052
|
Heilind Electronics | MICROFIT 3.0 SR P-P 5CKT 300 M | Americas - 0 in Stock |
|
$3.7078 / $3.7631 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 10002 0.3m 18AWG Wire to Board to Wire to Board 5 to 5 POS M-M Crimp-Crimp Bag RoHS: Compliant |
350 Partner Stock |
|
$2.9100 / $3.6300 | Buy Now |
DISTI #
214752-2052
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-P 5CKT 300 MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$3.1200 / $3.6800 | Buy Now |
DISTI #
2147522052-MOL
|
TME | 214752-2052 | 350 |
|
Buy Now | |
|
Master Electronics | Cable Assembly UL 10002 0.3m 18AWG Wire to Board to Wire to Board 5 to 5 POS M-M Crimp-Crimp Bag RoHS: Compliant |
350 Partner Stock |
|
$2.9100 / $3.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214752-2052
Molex
Buy Now
|
Compare Parts:
214752-2052
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |