-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1061-AL | Coilcraft Inc | General Purpose Inductor, 450uH, 10%, 1 Element, ROHS COMPLIANT | |
M1061-11I155.5200T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
RAA2106104GLG#AD0 | Renesas Electronics Corporation | 15A, 54V Single-Channel DC/DC Step-Down Power Module |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH5121
|
Newark | Cable Assy, Micro-Fit Plug/Plug, 150Mm Rohs Compliant: Yes |Molex 214752-1061 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$3.2400 / $3.6800 | Buy Now |
DISTI #
2147521061
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Male 6 Position 150mm Length Black - Bulk (Alt: 2147521061) Min Qty: 1300 Package Multiple: 325 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0784 / $2.5538 | Buy Now |
DISTI #
538-214752-1061
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-P 6CKT 150 MM Sn RoHS: Compliant | 299 |
|
$2.5200 / $2.5900 | Buy Now |
DISTI #
72057403
|
RS | Cable Assemblies, MICROFIT 3.0 SR P-P 6CKT 150 MM Sn | Molex Incorporated 214752-1061 RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6500 / $5.2000 | RFQ |
DISTI #
MOL214752-1061
|
Heilind Electronics | MICROFIT 3.0 SR P-P 6CKT 150 M | Americas - 0 in Stock |
|
$2.7685 / $3.0454 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 10002 0.15m 18AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp Bag RoHS: Compliant |
125 Partner Stock |
|
$3.0900 / $4.3600 | Buy Now |
DISTI #
214752-1061
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-P 6CKT 150 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$2.5200 / $3.0400 | Buy Now |
DISTI #
2147521061-MOL
|
TME | 214752-1061 | 125 |
|
Buy Now | |
|
Master Electronics | Cable Assembly UL 10002 0.15m 18AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp Bag RoHS: Compliant |
125 Partner Stock |
|
$3.0900 / $4.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214752-1061
Molex
Buy Now
|
Compare Parts:
214752-1061
Molex
|
Samacsys Manufacturer | Molex |