Part Details for 2147511102 by Molex
Overview of 2147511102 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2147511102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147511102-ND
|
DigiKey | MICROFIT 3.0 SR R-S 10CKT 300 MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
615 In Stock |
|
$3.9979 / $5.4500 | Buy Now |
DISTI #
2147511102
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 10 Position 300mm Length Black (Alt: 2147511102) Min Qty: 800 Package Multiple: 200 Lead time: 20 Weeks, 0 Days | 0 |
|
$4.3198 / $6.0513 | Buy Now |
DISTI #
214751-1102
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 10CKT 300 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 15 In Stock |
|
$3.9500 / $5.4000 | Buy Now |
DISTI #
2147511102
|
Avnet Abacus | Cable Assembly Micro-Fit 3.0 Female to Pigtail 10 Position 300mm Length Black (Alt: 2147511102) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |