-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5430
|
Newark | Wtb Cable, Micro-Fit Rcpt-Free End, 5.9", Connector To Connector:Micro-Fit 3.0 Receptacle To Free End, No. Of Positions:8Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 214751-2081 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$0.8170 | Buy Now |
DISTI #
2147512081
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 8 Position 150mm Length Black (Alt: 2147512081) Min Qty: 1200 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.1297 / $3.9809 | Buy Now |
DISTI #
77AH5430
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 8 Position 150mm Length Black - Bulk (Alt: 77AH5430) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 24 Partner Stock |
|
$3.3300 | Buy Now |
DISTI #
538-214751-2081
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 8CKT 150 MM Au RoHS: Compliant | 1151 |
|
$3.3500 / $5.8300 | Buy Now |
DISTI #
72057469
|
RS | Cable Assemblies, MICROFIT 3.0 SR R-S 8CKT 150 MM Au | Molex Incorporated 214751-2081 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0900 / $5.8300 | RFQ |
DISTI #
MOL214751-2081
|
Heilind Electronics | MICROFIT 3.0 SR R-S 8CKT 150 M | Americas - 0 in Stock |
|
$3.3646 / $3.4148 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 10002 0.15m 18AWG Wire to Board 8 POS F Crimp Bag RoHS: Compliant |
260 Partner Stock |
|
$2.6400 / $3.2900 | Buy Now |
DISTI #
214751-2081
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 8CKT 150 MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$3.1800 / $5.7700 | Buy Now |
|
Master Electronics | Cable Assembly UL 10002 0.15m 18AWG Wire to Board 8 POS F Crimp Bag RoHS: Compliant |
260 Partner Stock |
|
$2.6400 / $3.2900 | Buy Now |
DISTI #
10156859
|
TestEquity LLC | Molex 214751-2081 DC Power Cords Micro-Fit 3.0 Sr R-S 8 Circuit, 150 mm, Au | 260 |
|
$3.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214751-2081
Molex
Buy Now
|
Compare Parts:
214751-2081
Molex
|
Samacsys Manufacturer | Molex |