-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72031L50DM | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J8 | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5418
|
Newark | Wtb Cable, Micro-Fit Rcpt-Free End, 5.9", Connector To Connector:Micro-Fit 3.0 Receptacle To Free End, No. Of Positions:3Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 214751-2031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$0.3550 | Buy Now |
DISTI #
77AH5418
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 3 Position 150mm Length Black - Bulk (Alt: 77AH5418) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 19 Partner Stock |
|
$1.2100 | Buy Now |
DISTI #
2147512031
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Pigtail 3 Position 150mm Length Black (Alt: 2147512031) Min Qty: 2800 Package Multiple: 700 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.0894 | Buy Now |
DISTI #
538-214751-2031
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 3CKT 150 MM Au RoHS: Compliant | 2512 |
|
$1.1000 / $1.3600 | Buy Now |
DISTI #
72057457
|
RS | Cable Assemblies, MICROFIT 3.0 SR R-S 3CKT 150 MM Au | Molex Incorporated 214751-2031 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6200 / $2.3100 | RFQ |
DISTI #
MOL214751-2031
|
Heilind Electronics | MICROFIT 3.0 SR R-S 3CKT 150 M | Americas - 0 in Stock |
|
$1.2852 / $1.3494 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 10002 0.15m 18AWG Wire to Board 3 POS F Crimp Bag RoHS: Compliant |
225 Partner Stock |
|
$1.5100 / $1.7400 | Buy Now |
DISTI #
214751-2031
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 3CKT 150 MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 20 In Stock |
|
$1.1000 / $1.4100 | Buy Now |
DISTI #
2147512031-MOL
|
TME | 214751-2031 Min Qty: 21 | 225 |
|
$2.0080 / $2.0095 | Buy Now |
|
Master Electronics | Cable Assembly UL 10002 0.15m 18AWG Wire to Board 3 POS F Crimp Bag RoHS: Compliant |
225 Partner Stock |
|
$1.5100 / $1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214751-2031
Molex
Buy Now
|
Compare Parts:
214751-2031
Molex
|
Samacsys Manufacturer | Molex |