-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
XEL4020-821MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | |
ME3220-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5389
|
Newark | Wtb Cable, Micro-Fit Rcpt-Rcpt, 11.8", Connector To Connector:Micro-Fit 3.0 Receptacle To Micro-Fit 3.0 Receptacle, No. Of Positions:8Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Wire Gauge:18Awg Rohs Compliant: Yes |Molex 214750-2082 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.2800 | Buy Now |
DISTI #
77AH5389
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Female 8 Position 300mm Length Black - Bulk (Alt: 77AH5389) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$8.2000 / $9.6700 | Buy Now |
DISTI #
2147502082
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Female 8 Position 300mm Length Black - Bulk (Alt: 2147502082) Min Qty: 700 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6382 / $4.9175 | Buy Now |
DISTI #
538-214750-2082
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-R 8CKT 300 MM Au RoHS: Compliant | 91 |
|
$4.7900 / $6.3700 | Buy Now |
DISTI #
72057449
|
RS | Cable Assemblies, MICROFIT 3.0 SR R-R 8CKT 300 MM Au | Molex Incorporated 214750-2082 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $10.0200 | RFQ |
DISTI #
MOL214750-2082
|
Heilind Electronics | MICROFIT 3.0 SR R-R 8CKT 300 M | Americas - 0 in Stock |
|
$5.3312 / $5.8643 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 10002 0.3m 18AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag RoHS: Compliant |
256 Partner Stock |
|
$4.3400 / $5.6500 | Buy Now |
DISTI #
214750-2082
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-R 8CKT 300 MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$4.3600 / $6.3100 | Buy Now |
DISTI #
2147502082-MOL
|
TME | 214750-2082 | 256 |
|
Buy Now | |
|
Master Electronics | Cable Assembly UL 10002 0.3m 18AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag RoHS: Compliant |
256 Partner Stock |
|
$4.3400 / $5.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214750-2082
Molex
Buy Now
|
Compare Parts:
214750-2082
Molex
|
Samacsys Manufacturer | Molex |