-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2010-421MLB | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
EPL2010-421MLC | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
EPL2010-421 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH5032
|
Newark | Cable Assy, Micro-Fit Rcpt/Rcpt, 300Mm Rohs Compliant: Yes |Molex 214750-1042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$3.0600 / $3.5500 | Buy Now |
DISTI #
2147501042
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Female to Female 4 Position 300mm Length Black - Bulk (Alt: 2147501042) Min Qty: 1600 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7883 / $2.1973 | Buy Now |
DISTI #
538-214750-1042
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-R 4CKT 300 MM Sn RoHS: Compliant | 8 |
|
$2.2100 / $3.6400 | Buy Now |
DISTI #
72057356
|
RS | Cable Assemblies, MICROFIT 3.0 SR R-R 4CKT 300 MM Sn | Molex Incorporated 214750-1042 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 / $4.4800 | RFQ |
DISTI #
MOL214750-1042
|
Heilind Electronics | MICROFIT 3.0 SR R-R 4CKT 300 M | Americas - 0 in Stock |
|
$2.3821 / $2.6203 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 10002 0.3m 18AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant |
1594 Partner Stock |
|
$2.6500 / $2.8000 | Buy Now |
DISTI #
214750-1042
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR R-R 4CKT 300 MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 5 Container: Each | Americas - 0 |
|
$2.1900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2072 |
|
RFQ | |
|
Master Electronics | Cable Assembly UL 10002 0.3m 18AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant |
1594 Partner Stock |
|
$2.6500 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214750-1042
Molex
Buy Now
|
Compare Parts:
214750-1042
Molex
|
Samacsys Manufacturer | Molex | |
Samacsys Modified On | 2022-06-13 23:14:01 |