-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2147210101CT-ND
|
DigiKey | ZERO-HACHI 0.8 HDR SR RA ETP AU Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29935 In Stock |
|
$0.2469 / $1.2618 | Buy Now |
DISTI #
2147210101
|
Avnet Americas | ZERO-HACHI 0.8 HDR SR RA ETP AU BK 10CKT - Bulk (Alt: 2147210101) Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3338 / $1.5593 | Buy Now |
DISTI #
MOL214721-0101
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL214721-0101 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
214721-0101
|
TTI | Headers & Wire Housings .8MM HDR 10P ZERO-HACHI RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$1.2600 | Buy Now |
DISTI #
2147210101
|
Avnet Abacus | ZERO-HACHI 0.8 HDR SR RA ETP AU BK 10CKT (Alt: 2147210101) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810644423
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 5000 |
|
$1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy