Part Details for 214721-0161 by Molex
Overview of 214721-0161 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 2625, | |
XAL5030-161MEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1030-161ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 214721-0161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK7841
|
Newark | Zero-Hachi 0.8 Hdr Sr Ra Etp Au Bk 16Ckt |Molex 214721-0161 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now |
DISTI #
2147210161
|
Avnet Americas | ZERO-HACHI 0.8 HDR SR RA ETP AU BK 16CKT - Bulk (Alt: 2147210161) Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6041 | Buy Now |
DISTI #
538-214721-0161
|
Mouser Electronics | Headers & Wire Housings Zero-Hachi 0.8 HDR SR RA ETP AU BK 16Ckt RoHS: Compliant | 0 |
|
$1.8200 | Order Now |
DISTI #
74988898
|
RS | Zero-Hachi Header, .8mm Pitch, Right-Angle, Gold, Friction Lock, 16 Circuits | Molex Incorporated 214721-0161 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $1.7700 | Buy Now |