-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8306
|
Newark | Conn, Header, 2Pos, 1Row, 0.8Mm, Connector Systems:Signal, Wire-To-Board, Pitch Spacing:0.8Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Zero-Hachi 214721 Series Rohs Compliant: Yes |Molex 214721-0020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4950 |
|
$0.2540 | Buy Now |
DISTI #
30AK7703
|
Newark | Conn, R/A Header, 2Pos, 1Row, 0.8Mm Rohs Compliant: Yes |Molex 214721-0020 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.6000 | Buy Now |
DISTI #
30AK8306
|
Avnet Americas | Connector Shrouded Header 2 Position 0.8mm Solder Right Angle Surface Mount Embossed T/R - Product that comes on tape, but is not reeled (Alt: 30AK8306) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Ammo Pack | 4950 Partner Stock |
|
$0.5680 / $0.8590 | Buy Now |
DISTI #
2147210020
|
Avnet Americas | Connector Shrouded Header 2 Position 0.8mm Solder Right Angle Surface Mount Embossed T/R - Bulk (Alt: 2147210020) Min Qty: 40000 Package Multiple: 40000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4656 / $0.4953 | Buy Now |
DISTI #
538-214721-0020
|
Mouser Electronics | Headers & Wire Housings Header, 0.80mm Pitch 2 Circuits Reel RoHS: Compliant | 12098 |
|
$0.4940 / $0.9400 | Buy Now |
DISTI #
73252906
|
RS | Zero Hachi Header,.80mm Pitch, Single Row, Right Angle, Friction Lock,2 Circuits | Molex Incorporated 214721-0020 RoHS: Compliant Min Qty: 8 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0100 | RFQ |
DISTI #
MOL214721-0020
|
Heilind Electronics | 0.8MM SMT HDR SR RA,2CKT ZERO-HACHI WTB | Americas - 3750 in Stock |
|
$0.5906 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4200 / $0.4690 | Buy Now |
DISTI #
214721-0020
|
TTI | Headers & Wire Housings Header, 0.80mm Pitch 2 Circuits Reel RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.4800 | Buy Now |
DISTI #
MOL214721-0020
|
Interstate Connecting Components | 0.8MM SMT HDR SR RA,2CKT ZERO-HACHI WTB | 1250 |
|
$0.5906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy