There are no models available for this part yet.
Overview of 214719-2070 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
CST2-070LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:70, ROHS COMPLIANT | |
XAL6020-701 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 214719-2070 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AK6462
|
Newark | Zero-Hachi 0.8 Crimp Hsg Sr Bk 7P |Molex 214719-2070 RoHS: Not Compliant Min Qty: 64000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 | Buy Now | |
DISTI #
2147192070
|
Avnet Americas | Connector Wire to Board Housing Receptacle 7 Position 0.8mm Crimp Straight Cable Mount Bag (Alt: 2147192070) Min Qty: 64000 Package Multiple: 64000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.1434 | Buy Now | |
DISTI #
538-214719-2070
|
Mouser Electronics | Headers & Wire Housings Recptcl Hsng 0.80mm Ptch 7 Circuits, Blk RoHS: Compliant | 0 |
|
$0.1690 | Order Now | |
DISTI #
73252890
|
RS | Zero Hachi Receptacle Housing,.80mm Pitch, Single Row, Friction Lock,7 Circuits | Molex Incorporated 214719-2070 RoHS: Compliant Min Qty: 64000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3320 | RFQ | |
DISTI #
MOL214719-2070
|
Heilind Electronics | ZERO-HACHI 0.8 CRIMP HSG SR BK | Americas - 0 in Stock |
|
$0.1917 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1560 / $0.1750 | Buy Now |